
HLMP1301108F | |
---|---|
DigiKey Part Number | HLMP1301108F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1301108F |
Description | LED CBI 3MM ARRAY 1X8 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 8 Wide Red (x 8) Diffused 1.9V 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 8) | |
Wavelength - Peak | 635nm | |
Configuration | 8 Wide | |
Current | 30mA | |
Millicandela Rating | 13.8mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
118 | $54.65602 | $6,449.41 |