



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.41" (10.41mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 1530mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.97000 | $57.97 |
25 | $39.93520 | $998.38 |
100 | $35.47810 | $3,547.81 |
500 | $31.85392 | $15,926.96 |
1,000 | $30.67695 | $30,676.95 |
2,000 | $29.68174 | $59,363.48 |