6791315343F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6791315343F
6791315343F
6791315343F

6791315343F

DigiKey Part Number
350-4017-ND
Manufacturer
Manufacturer Product Number
6791315343F
Description
9MM HO/O PMI-24VDC W/O-RING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.37" (9.40mm)
Lens Size
6.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
1570mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$86.27000$86.27
25$61.01240$1,525.31
100$54.78810$5,478.81
500$49.73462$24,867.31
1,000$48.09530$48,095.30
Manufacturers Standard Package