



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | 6.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5870mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.51000 | $105.51 |
25 | $75.56400 | $1,889.10 |
100 | $68.21530 | $6,821.53 |
500 | $62.25384 | $31,126.92 |
1,000 | $60.32080 | $60,320.80 |