



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3.3V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 7100mcd | |
Wavelength - Peak | - | |
Viewing Angle | 4° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.32000 | $68.32 |
25 | $47.60720 | $1,190.18 |
100 | $42.48860 | $4,248.86 |
500 | $38.32714 | $19,163.57 |
1,000 | $36.97627 | $36,976.27 |
2,000 | $35.83441 | $71,668.82 |