



6781215332F | |
---|---|
DigiKey Part Number | 350-3975-ND |
Manufacturer | |
Manufacturer Product Number | 6781215332F |
Description | LED PNL IND GREEN 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 20° 12V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2920mcd | |
Wavelength - Peak | - | |
Viewing Angle | 20° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.24000 | $84.24 |
25 | $59.48040 | $1,487.01 |
100 | $53.38300 | $5,338.30 |
500 | $48.43160 | $24,215.80 |
1,000 | $46.82495 | $46,824.95 |