
6781215322F | |
---|---|
DigiKey Part Number | 6781215322F-ND |
Manufacturer | |
Manufacturer Product Number | 6781215322F |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 30° 6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.34" (8.50mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25000mcd | |
Wavelength - Peak | 525nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $64.91816 | $8,114.77 |