678 Series, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
678 Series, Red
6781131111F
6781131111F

6781131111F

DigiKey Part Number
350-3984-ND
Manufacturer
Manufacturer Product Number
6781131111F
Description
LED PNL IND RED SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 4° 2V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
-
Lens Style
-
Millicandela Rating
2210mcd
Wavelength - Peak
-
Viewing Angle
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$48.12000$48.12
25$32.76520$819.13
100$28.95940$2,895.94
500$25.85972$12,929.86
1,000$24.85256$24,852.56
2,000$24.00084$48,001.68
Manufacturers Standard Package