



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.11mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 1370mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.23000 | $57.23 |
25 | $39.40960 | $985.24 |
100 | $35.00190 | $3,500.19 |
500 | $31.41446 | $15,707.23 |
1,000 | $30.24957 | $30,249.57 |
2,000 | $29.26475 | $58,529.50 |