
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.11mm) | |
Lens Size | 4.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 4135mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.55000 | $97.55 |
25 | $69.52760 | $1,738.19 |
100 | $62.64090 | $6,264.09 |
500 | $57.05134 | $28,525.67 |
1,000 | $55.23827 | $55,238.27 |