6762511110F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6762511110F

DigiKey Part Number
350-3947-ND
Manufacturer
Manufacturer Product Number
6762511110F
Description
LED PNL IND WHITE PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 3.3V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
3.3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.20mm)
Lens Size
-
Lens Style
-
Millicandela Rating
6220mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$78.50000$78.50
25$55.18120$1,379.53
100$49.43190$4,943.19
500$44.76062$22,380.31
1,000$43.24504$43,245.04
Manufacturers Standard Package