
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 5650mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.95000 | $52.95 |
| 25 | $36.25040 | $906.26 |
| 100 | $32.10740 | $3,210.74 |
| 500 | $28.73448 | $14,367.24 |
| 1,000 | $27.63896 | $27,638.96 |
| 2,000 | $26.71248 | $53,424.96 |



