
6563352303F | |
---|---|
DigiKey Part Number | 350-4238-ND |
Manufacturer | |
Manufacturer Product Number | 6563352303F |
Description | LED PNL IND ORG 5V IP67/NEMA 4X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Clear 5V 16mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 16mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 16.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 4400mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.84" (148.21mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.62000 | $179.62 |
10 | $142.96500 | $1,429.65 |
100 | $121.72990 | $12,172.99 |
500 | $112.52386 | $56,261.93 |