
6561322303F | |
---|---|
DigiKey Part Number | 350-4135-ND |
Manufacturer | |
Manufacturer Product Number | 6561322303F |
Description | 1/2" FLT Y/G 5VDC W/LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Clear 5V 8mA Green, 11mA Yellow Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6561322303F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 8mA Green, 11mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 864mcd Green, 320mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.84" (148.21mm) | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.14000 | $192.14 |
10 | $153.45500 | $1,534.55 |
100 | $131.02700 | $13,102.70 |
500 | $121.30914 | $60,654.57 |