6551404104F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6551404104F

DigiKey Part Number
350-4328-ND
Manufacturer
Manufacturer Product Number
6551404104F
Description
LED PNL IND BLUE 16MM SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
16.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
70mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$42.53000$42.53
25$28.74840$718.71
100$25.31860$2,531.86
500$22.52556$11,262.78
1,000$21.61776$21,617.76
2,000$20.84983$41,699.66
Manufacturers Standard Package