LED Panel Indicator Red 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6551103104F

DigiKey Part Number
350-4314-ND
Manufacturer
Manufacturer Product Number
6551103104F
Description
LED PNL IND RED 16MM SOLDER LUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.50" (12.70mm)
Packaging
Bag
Lens Size
16.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
70mcd
Lamp Color
Red
Termination Style
Solder Lug
Ratings
DC
Base Product Number
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$41.11000$41.11
25$27.64720$691.18
100$24.31100$2,431.10
500$21.59196$10,795.98
1,000$20.70790$20,707.90
2,000$19.96016$39,920.32
Manufacturers Standard Package