
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 3" (76.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |