
6251124314F | |
---|---|
DigiKey Part Number | 350-6251124314F-ND |
Manufacturer | |
Manufacturer Product Number | 6251124314F |
Description | 625 LED PMI 16MM RGB 24VDC W/ TE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 3V Red, 12V Green, 24V Blue 15mA Red, 15mA Green, 15mA Blue Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 3V Red, 12V Green, 24V Blue | |
Current | 15mA Red, 15mA Green, 15mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 9.40mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 3000mcd Red, 5000mcd Green, 1000mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.06000 | $76.06 |
10 | $58.19200 | $581.92 |
100 | $47.74150 | $4,774.15 |
500 | $43.19002 | $21,595.01 |
1,000 | $41.71327 | $41,713.27 |
2,000 | $40.46469 | $80,929.38 |