
6201404304F | |
---|---|
DigiKey Part Number | 350-6201404304F-ND |
Manufacturer | |
Manufacturer Product Number | 6201404304F |
Description | LED PNL IND BLUE 5.50MM SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V 15mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6201404304F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.12000 | $105.12 |
25 | $75.25040 | $1,881.26 |
100 | $67.92390 | $6,792.39 |
500 | $61.97758 | $30,988.79 |
1,000 | $60.04915 | $60,049.15 |