LED Panel Indicator Green 3V 15mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 3V 15mA PC Pin
6061211110F
6061211110F

6061211110F

DigiKey Part Number
350-2907-ND
Manufacturer
Manufacturer Product Number
6061211110F
Description
LED PNL IND GREEN PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 3V 15mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3V
Manufacturer
Dialight
Current
15mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.24" (6.20mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
70mcd
Lamp Color
Green
Termination Style
PC Pin
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.02000$54.02
25$36.98680$924.67
100$32.77500$3,277.50
500$29.34828$14,674.14
1,000$28.23526$28,235.26
2,000$27.29411$54,588.22
Manufacturers Standard Package