
606-3315-120F | |
---|---|
DigiKey Part Number | 350-606-3315-120F-ND |
Manufacturer | |
Manufacturer Product Number | 606-3315-120F |
Description | LED PNL IND YELLOW WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 6V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 606-3315-120F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.30" (7.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 620mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.35000 | $60.35 |
25 | $41.68560 | $1,042.14 |
100 | $37.07590 | $3,707.59 |
500 | $33.32730 | $16,663.65 |
1,000 | $32.11002 | $32,110.02 |
2,000 | $31.08061 | $62,161.22 |