
5991110147F | |
|---|---|
DigiKey Part Number | 350-5991110147FTR-ND - Tape & Reel (TR) 350-5991110147FCT-ND - Cut Tape (CT) 350-5991110147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991110147F |
Description | 599 SMD LED 0805 2.0X1.3X0.8MM R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.30mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.60300 | $16.03 |
| 100 | $1.12630 | $112.63 |
| 500 | $0.90832 | $454.16 |
| 1,000 | $0.83646 | $836.46 |
| 2,000 | $0.77504 | $1,550.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70894 | $2,835.76 |
| 8,000 | $0.66540 | $5,323.20 |
| 12,000 | $0.64306 | $7,716.72 |
| 20,000 | $0.61780 | $12,356.00 |
| 28,000 | $0.60278 | $16,877.84 |
| 40,000 | $0.58811 | $23,524.40 |


