
5990K90107F | |
|---|---|
DigiKey Part Number | 350-5990K90107FTR-ND - Tape & Reel (TR) 350-5990K90107FCT-ND - Cut Tape (CT) 350-5990K90107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990K90107F |
Description | SMD LED REVERSE MOUNT 3.2X1.25X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.40mm x 1.19mm |
Series | Voltage - Forward (Vf) (Typ) 3.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.07mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.53200 | $25.32 |
| 100 | $1.80790 | $180.79 |
| 500 | $1.47970 | $739.85 |
| 1,000 | $1.37176 | $1,371.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20886 | $3,626.58 |
| 6,000 | $1.13925 | $6,835.50 |
| 9,000 | $1.10354 | $9,931.86 |
| 15,000 | $1.06320 | $15,948.00 |
| 21,000 | $1.03921 | $21,823.41 |
| 30,000 | $1.01580 | $30,474.00 |


