599-0460-127F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

599-0480-127F

DigiKey Part Number
350-599-0480-127FTR-ND - Tape & Reel (TR)
350-599-0480-127FCT-ND - Cut Tape (CT)
350-599-0480-127FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
599-0480-127F
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.25V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
599-0480-127F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.25V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.53mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,174
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.90700$29.07
100$2.08890$208.89
500$1.72036$860.18
1,000$1.59901$1,599.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.44278$4,328.34
6,000$1.36316$8,178.96
9,000$1.32234$11,901.06
15,000$1.27623$19,143.45
21,000$1.24880$26,224.80
30,000$1.22205$36,661.50
Manufacturers Standard Package