
5988E80107F | |
---|---|
DigiKey Part Number | 350-5988E80107FTR-ND - Tape & Reel (TR) 350-5988E80107FCT-ND - Cut Tape (CT) 350-5988E80107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988E80107F |
Description | LED GREEN 0603 SMD 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.06mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.70000 | $17.00 |
100 | $1.19800 | $119.80 |
500 | $0.96940 | $484.70 |
1,000 | $0.89393 | $893.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79647 | $2,389.41 |
6,000 | $0.74670 | $4,480.20 |
9,000 | $0.72114 | $6,490.26 |
15,000 | $0.69226 | $10,383.90 |
21,000 | $0.67507 | $14,176.47 |
30,000 | $0.65829 | $19,748.70 |
75,000 | $0.62124 | $46,593.00 |