
ZS1027-T | |
|---|---|
DigiKey Part Number | 4316-ZS1027-TTR-ND - Tape & Reel (TR) 4316-ZS1027-TCT-ND - Cut Tape (CT) 4316-ZS1027-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1027-T |
Description | TVS DIODE 27VWM 39.1VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.1V Clamp 7.67A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 39.1V | |
Current - Peak Pulse (10/1000µs) | 7.67A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.42200 | $94.22 |
| 100 | $6.32970 | $632.97 |
| 500 | $5.00344 | $2,501.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.35942 | $6,539.13 |
| 3,000 | $4.03525 | $12,105.75 |
| 4,500 | $3.87015 | $17,415.67 |
| 7,500 | $3.74078 | $28,055.85 |

