5988C10107F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988C30107F

DigiKey Part Number
350-4460-2-ND - Tape & Reel (TR)
350-4460-1-ND - Cut Tape (CT)
350-4460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988C30107F
Description
LED ORANGE 2MINIPLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.8V 2-Mini PLCC
Datasheet
 Datasheet
EDA/CAD Models
5988C30107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-Mini PLCC
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,568
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.11600$21.16
100$1.50320$150.32
500$1.22476$612.38
1,000$1.13305$1,133.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01470$3,044.10
Manufacturers Standard Package