
5988B80107F | |
---|---|
DigiKey Part Number | 350-4457-2-ND - Tape & Reel (TR) 350-4457-1-ND - Cut Tape (CT) 350-4457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988B80107F |
Description | LED GREEN 525NM 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.07100 | $30.71 |
100 | $2.21040 | $221.04 |
500 | $1.82334 | $911.67 |
1,000 | $1.69615 | $1,696.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.58793 | $3,175.86 |
4,000 | $1.49605 | $5,984.20 |
6,000 | $1.44890 | $8,693.40 |
10,000 | $1.39566 | $13,956.60 |
14,000 | $1.36398 | $19,095.72 |
20,000 | $1.33306 | $26,661.20 |
50,000 | $1.26485 | $63,242.50 |