
5988560207F | |
---|---|
DigiKey Part Number | 350-2076-2-ND - Tape & Reel (TR) 350-2076-1-ND - Cut Tape (CT) 350-2076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988560207F |
Description | LED RED/YLW CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 640nm Red, 590nm Yellow LED Indication - Discrete 2.2V Red, 2V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988560207F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.46100 | $24.61 |
100 | $1.75840 | $175.84 |
500 | $1.43978 | $719.89 |
1,000 | $1.33498 | $1,334.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19979 | $3,599.37 |
6,000 | $1.13087 | $6,785.22 |
9,000 | $1.09551 | $9,859.59 |
15,000 | $1.05557 | $15,833.55 |
21,000 | $1.03181 | $21,668.01 |
30,000 | $1.00863 | $30,258.90 |
75,000 | $0.95747 | $71,810.25 |