
5988340117F | |
|---|---|
DigiKey Part Number | 350-3454-2-ND - Tape & Reel (TR) 350-3454-1-ND - Cut Tape (CT) 350-3454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988340117F |
Description | LED YELLOW CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.67700 | $16.77 |
| 100 | $1.17980 | $117.98 |
| 500 | $0.95452 | $477.26 |
| 1,000 | $0.88003 | $880.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79949 | $2,398.47 |
| 6,000 | $0.74934 | $4,496.04 |
| 9,000 | $0.72359 | $6,512.31 |
| 15,000 | $0.69450 | $10,417.50 |
| 21,000 | $0.67718 | $14,220.78 |
| 30,000 | $0.66028 | $19,808.40 |
| 75,000 | $0.62295 | $46,721.25 |

