5988281102F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 7,538
Unit Price: $6.49000
Datasheet

Similar


Würth Elektronik
In Stock: 1,920
Unit Price: $1.89000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 11,138
Unit Price: $1.89000
Datasheet
Green 523nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 523nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
598 Series 1206 (3216 Metric) Red Clear

5988281102F

DigiKey Part Number
350-3663-ND
Manufacturer
Manufacturer Product Number
5988281102F
Description
LED GREEN CLEAR 1206 SMD
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988281102F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types