598 Series 0805 (2012 Metric) 2.00x1.25x0.70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988181107F

DigiKey Part Number
350-2045-2-ND - Tape & Reel (TR)
350-2045-1-ND - Cut Tape (CT)
350-2045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988181107F
Description
LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988181107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.50000$6.50
10$4.53600$45.36
100$3.31580$331.58
500$2.77122$1,385.61
1,000$2.59250$2,592.50
2,000$2.44075$4,881.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.31202$9,248.08
8,000$2.20297$17,623.76
12,000$2.14708$25,764.96
20,000$2.08404$41,680.80
28,000$2.04655$57,303.40
40,000$2.01003$80,401.20
Manufacturers Standard Package