5988060102F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


Kingbright
In Stock: 34,082
Unit Price: $5.18000
Datasheet

Similar


LITEON
In Stock: 66,731
Unit Price: $2.30000
Datasheet
Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
598-8081-107F

5988060102F

DigiKey Part Number
350-3659-ND
Manufacturer
Manufacturer Product Number
5988060102F
Description
LED YELLOW/GREEN CLEAR 0603 SMD
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988060102F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Strip
Viewing Angle
140°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5988060107FDialight0350-2034-1-ND$1.89000Direct
APT1608ZGCKingbright34,082754-1126-1-ND$5.18000Similar
LTST-C193TGKT-5ALITEON66,731160-1832-1-ND$2.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types