Direct
Similar
Similar
Similar



5988050102F | |
|---|---|
DigiKey Part Number | 350-3658-ND |
Manufacturer | |
Manufacturer Product Number | 5988050102F |
Description | LED YELLOW CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988050102F Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988050107F | Dialight | 23,402 | 350-2033-1-ND | $2.14000 | Direct |
| LTST-C193KFKT-5A | LITEON | 1,569 | 160-1829-1-ND | $1.48000 | Similar |
| LTST-C193KSKT-5A | LITEON | 133,653 | 160-1831-1-ND | $1.48000 | Similar |
| SML-LXFT0603SOC-TR | Lumex Opto/Components Inc. | 0 | SML-LXFT0603SOCTR-ND | $1.09211 | Similar |




