5988040102F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 15,518
Unit Price: $2.14000
Datasheet

Similar


LITEON
In Stock: 1,537
Unit Price: $1.48000
Datasheet

Similar


LITEON
In Stock: 133,585
Unit Price: $1.48000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $1.09211
Datasheet
Yellow 593nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 593nm LED Indication - Discrete 2V 0603 (1608 Metric)
598-8081-107F

5988040102F

DigiKey Part Number
5988040102F-ND
Manufacturer
Manufacturer Product Number
5988040102F
Description
LED YELLOW CLEAR 0603 SMD
Customer Reference
Detailed Description
Yellow 593nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988040102F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Strip
Viewing Angle
140°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5988040107FDialight15,518350-2032-1-ND$2.14000Direct
LTST-C193KFKT-5ALITEON1,537160-1829-1-ND$1.48000Similar
LTST-C193KSKT-5ALITEON133,585160-1831-1-ND$1.48000Similar
SML-LXFT0603SOC-TRLumex Opto/Components Inc.0SML-LXFT0603SOCTR-ND$1.09211Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types