
598-2M00-107F | |
---|---|
DigiKey Part Number | 350-598-2M00-107FTR-ND - Tape & Reel (TR) 350-598-2M00-107FCT-ND - Cut Tape (CT) 350-598-2M00-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2M00-107F |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2M00-107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.13mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.13700 | $31.37 |
100 | $2.26210 | $226.21 |
500 | $1.86734 | $933.67 |
1,000 | $1.73761 | $1,737.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.62726 | $3,254.52 |
4,000 | $1.53357 | $6,134.28 |
6,000 | $1.48552 | $8,913.12 |
10,000 | $1.43124 | $14,312.40 |
14,000 | $1.39894 | $19,585.16 |
20,000 | $1.36744 | $27,348.80 |
50,000 | $1.29790 | $64,895.00 |