
598-2000-107F | |
---|---|
DigiKey Part Number | 350-598-2000-107FTR-ND - Tape & Reel (TR) 350-598-2000-107FCT-ND - Cut Tape (CT) 350-598-2000-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2000-107F |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2000-107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.18mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.83mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.62200 | $16.22 |
100 | $1.14260 | $114.26 |
500 | $0.92346 | $461.73 |
1,000 | $0.85094 | $850.94 |
2,000 | $0.78908 | $1,578.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73648 | $2,945.92 |
8,000 | $0.69179 | $5,534.32 |
12,000 | $0.66884 | $8,026.08 |
20,000 | $0.64292 | $12,858.40 |
28,000 | $0.62749 | $17,569.72 |
40,000 | $0.61244 | $24,497.60 |
100,000 | $0.57920 | $57,920.00 |