
5977791907F | |
---|---|
DigiKey Part Number | 350-5977791907FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5977791907F |
Description | LED R/G/YL PLCC-4 SMD 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.43905 | $10,878.10 |
4,000 | $5.30643 | $21,225.72 |
6,000 | $5.24000 | $31,440.00 |
10,000 | $5.16641 | $51,664.10 |
14,000 | $5.12340 | $71,727.60 |