


5977721507F | |
|---|---|
DigiKey Part Number | 350-2440-2-ND - Tape & Reel (TR) 350-2440-1-ND - Cut Tape (CT) 350-2440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977721507F |
Description | LED GREEN/YELLOW CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 575nm Green, 589nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5977721507F Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Series | Viewing Angle 100° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 570nm Green, 585nm Yellow |
Configuration Independent | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.50mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.05900 | $60.59 |
| 100 | $4.48070 | $448.07 |
| 500 | $3.77646 | $1,888.23 |
| 1,000 | $3.54585 | $3,545.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.23039 | $8,075.97 |
| 5,000 | $3.07617 | $15,380.85 |
| 7,500 | $2.99714 | $22,478.55 |
| 12,500 | $2.90796 | $36,349.50 |
| 17,500 | $2.85496 | $49,961.80 |
| 25,000 | $2.80329 | $70,082.25 |


