
5975326507F | |
|---|---|
DigiKey Part Number | 350-4391-2-ND - Tape & Reel (TR) 350-4391-1-ND - Cut Tape (CT) 350-4391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975326507F |
Description | LED GREEN 0805 SMD |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.46100 | $34.61 |
| 100 | $2.50180 | $250.18 |
| 500 | $2.07050 | $1,035.25 |
| 1,000 | $1.92876 | $1,928.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.74649 | $5,239.47 |

