
5973604307F | |
|---|---|
DigiKey Part Number | 5973604307F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5973604307F |
Description | LED BLUE 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.9V 2-PLCC |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 468nm |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 3.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.52138 | $21,042.76 |















