Similar

Category | Current - Test 30mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 520nm |
Color | Package / Case 4-PLCC |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 3.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OVSA1GBC2R8 | TT Electronics/Optek Technology | 17,858 | 365-1556-1-ND | $3.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.56980 | $13,139.60 |
| 4,000 | $6.29379 | $25,175.16 |
| 6,000 | $6.15242 | $36,914.52 |
| 10,000 | $5.99301 | $59,930.10 |
















