
Category | Millicandela Rating |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case 2-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.80mm W |
Configuration Standard | Height (Max) 1.50mm |
Lens Transparency Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.12004 | $8,480.16 |















