
5973041607F | |
|---|---|
DigiKey Part Number | 350-5973041607FTR-ND - Tape & Reel (TR) 350-5973041607FCT-ND - Cut Tape (CT) 350-5973041607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973041607F |
Description | LED R/ORG 615NM 1209 SMD 7" REEL |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.48645 | $2,229.68 |
| 3,000 | $1.39467 | $4,184.01 |
| 4,500 | $1.34756 | $6,064.02 |

