
5973001607F | |
---|---|
DigiKey Part Number | 350-5973001607FTR-ND - Tape & Reel (TR) 350-5973001607FCT-ND - Cut Tape (CT) 350-5973001607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973001607F |
Description | LED RED 630NM 1209 SMD 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.09100 | $20.91 |
100 | $1.48420 | $148.42 |
500 | $1.20928 | $604.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.07169 | $1,607.54 |
3,000 | $1.00134 | $3,004.02 |
4,500 | $0.96521 | $4,343.44 |
7,500 | $0.92434 | $6,932.55 |
10,500 | $0.90002 | $9,450.21 |
15,000 | $0.87628 | $13,144.20 |
37,500 | $0.82382 | $30,893.25 |
75,000 | $0.79115 | $59,336.25 |