
5972724607F | |
|---|---|
DigiKey Part Number | 350-3830-2-ND - Tape & Reel (TR) 350-3830-1-ND - Cut Tape (CT) 350-3830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972724607F |
Description | LED GREEN/YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $6.82900 | $68.29 |
| 100 | $5.08110 | $508.11 |
| 500 | $4.30670 | $2,153.35 |
| 1,000 | $4.05331 | $4,053.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.80265 | $11,407.95 |
| 6,000 | $3.63404 | $21,804.24 |
| 9,000 | $3.54770 | $31,929.30 |
| 15,000 | $3.45029 | $51,754.35 |
| 21,000 | $3.39239 | $71,240.19 |

