597-6602-107F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-6502-107F

DigiKey Part Number
350-597-6502-107FTR-ND - Tape & Reel (TR)
350-597-6502-107FCT-ND - Cut Tape (CT)
350-597-6502-107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-6502-107F
Description
LED YLW-GRN 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.20mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.73mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,986
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.56000$25.60
100$1.83000$183.00
500$1.50036$750.18
1,000$1.39187$1,391.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.29955$2,599.10
4,000$1.22109$4,884.36
6,000$1.18084$7,085.04
10,000$1.13534$11,353.40
14,000$1.10826$15,515.64
20,000$1.08185$21,637.00
50,000$1.02352$51,176.00
Manufacturers Standard Package