
597-6322-107F | |
---|---|
DigiKey Part Number | 350-597-6322-107FTR-ND - Tape & Reel (TR) 350-597-6322-107FCT-ND - Cut Tape (CT) 350-597-6322-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-6322-107F |
Description | LED GREEN 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.73mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.58800 | $35.88 |
100 | $2.60120 | $260.12 |
500 | $2.15686 | $1,078.43 |
1,000 | $2.01104 | $2,011.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.88705 | $3,774.10 |
4,000 | $1.78181 | $7,127.24 |
6,000 | $1.72783 | $10,366.98 |
10,000 | $1.66687 | $16,668.70 |
14,000 | $1.63062 | $22,828.68 |
20,000 | $1.59525 | $31,905.00 |
50,000 | $1.51720 | $75,860.00 |