
597-6232-107F | |
---|---|
DigiKey Part Number | 350-597-6232-107FTR-ND - Tape & Reel (TR) 350-597-6232-107FCT-ND - Cut Tape (CT) 350-597-6232-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-6232-107F |
Description | LED YELLOW 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.73mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.37500 | $33.75 |
100 | $2.43910 | $243.91 |
500 | $2.01800 | $1,009.00 |
1,000 | $1.87969 | $1,879.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.76214 | $3,524.28 |
4,000 | $1.66235 | $6,649.40 |
6,000 | $1.61115 | $9,666.90 |
10,000 | $1.55335 | $15,533.50 |
14,000 | $1.51895 | $21,265.30 |
20,000 | $1.48542 | $29,708.40 |
50,000 | $1.41138 | $70,569.00 |