
597-5412-407NF | |
---|---|
DigiKey Part Number | 350-597-5412-407NFTR-ND - Tape & Reel (TR) 350-597-5412-407NFCT-ND - Cut Tape (CT) 350-597-5412-407NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-5412-407NF |
Description | LED YLW-GRN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.15V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.83mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.67900 | $16.79 |
100 | $1.18130 | $118.13 |
500 | $0.95574 | $477.87 |
1,000 | $0.88115 | $881.15 |
2,000 | $0.81752 | $1,635.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76340 | $3,053.60 |
8,000 | $0.71741 | $5,739.28 |
12,000 | $0.69380 | $8,325.60 |
20,000 | $0.66713 | $13,342.60 |
28,000 | $0.65126 | $18,235.28 |
40,000 | $0.63577 | $25,430.80 |
100,000 | $0.60158 | $60,158.00 |